LogiLink C6A119S Network Cable CAT 6A S/FTP 20 m Violet RJ45

MPN
C6A119S
Brand
LogiLink
EAN-13
4052792056679
Order Code
16-8188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £21.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

LogiLink C6A119S is a high-performance network cable designed for reliable data transmission in demanding applications. This CAT 6A S/FTP cable is 20 metres in length and boasts superior shielding to minimise electromagnetic interference, featuring a robust violet sheath for easy identification. It is terminated with RJ45 connectors, making it suitable for use in structured cabling systems, data centres, and connecting network devices such as routers and switches. Engineered to support up to 10 Gbps data rates, this cable meets stringent specifications for performance and signal integrity, ensuring consistent connectivity across Ethernet networks. With its durable construction and compliance with international standards, the LogiLink C6A119S is ideal for both professional and industrial network installations.
Type RJ45 plug
Length 20.00m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot