LogiLink C6A117S Network Cables RJ45 CAT 6A S/FTP 20m Yellow 1-1 wired

MPN
C6A117S
Brand
LogiLink
EAN-13
4052792056457
Order Code
16-8187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £21.10 £20.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LogiLink C6A117S is a robust network cable assembly designed for efficient data transmission. This RJ45 CAT 6A S/FTP cable measures 20 metres in length and is coloured yellow for easy identification. Engineered for high-performance networking applications, it supports data rates up to 10 Gigabits per second, making it suitable for high-speed Ethernet connections in commercial and industrial environments. The cable's S/FTP shielding significantly reduces electromagnetic interference, ensuring reliable connectivity between networked devices such as routers, switches, and servers. Suitable for both structured cabling and point-to-point applications, this network cable is an ideal choice for engineers organising and optimising network infrastructures.
Type RJ45 plug
Length 20.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot