LogiLink C6A115S Network Cable CAT 6A S/FTP 20m Green RJ45

MPN
C6A115S
Brand
LogiLink
EAN-13
4052792056235
Order Code
16-8185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £21.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LogiLink C6A115S is a high-quality network cable assembly designed to meet CAT 6A standards, providing efficient and reliable data transmission across a 20-metre length. Engineered with S/FTP (Shielded Foiled Twisted Pair) construction, this green ethernet cable minimises electromagnetic interference and ensures optimal performance in demanding environments. Each end terminates with an RJ45 connector, making it suitable for connecting routers, switches, and other network devices in both residential and commercial settings. The durable design of the C6A115S enables it to support data rates up to 10 Gbps, catering to high-speed networking needs in data centres, office networks, and telecommunication infrastructure.
Type RJ45 plug
Length 20.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot