LogiLink C6A113S Network Cable RJ45 Cat 6A S/FTP 20m Black 1-1 wired

MPN
C6A113S
Brand
LogiLink
EAN-13
4052792055993
Order Code
16-8183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £20.70
10+ £20.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LogiLink C6A113S is a high-performance network cable assembly designed for demanding data transmission requirements. This RJ45 Cat 6A cable supports S/FTP (Shielded Foiled Twisted Pair) construction, ensuring superior protection against electromagnetic interference and delivering reliable high-speed data transfer over a length of 20 meters. Engineered with precision, the cable is configured with a 1-1 wiring scheme, making it an ideal solution for establishing stable connections in both residential and commercial network infrastructures. Common applications include linking routers, switches, and other network devices where enhanced data integrity and bandwidth up to 10 Gbps are essential. The cable’s black jacket is both durable and flexible, suited for installations that require frequent bending or movement.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot