LogiLink C6A112S Network Cable Grey 20m CAT 6A S/FTP RJ45 Wired

MPN
C6A112S
Brand
LogiLink
EAN-13
4052792055863
Order Code
16-8182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £20.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LogiLink C6A112S is a network cable designed for high-speed data transmission, featuring a length of 20 metres in a grey colour. This CAT 6A S/FTP cable is equipped with RJ45 connectors, making it suitable for robust and secure network connections that support data rates up to 10 Gbps, ideal for applications requiring reduced crosstalk and electromagnetic interference. Typically utilised in structured cabling for efficient local area network (LAN) setups, this cable is particularly well-suited for connecting routers, switches, and patch panels within data centres and complex IT environments. The high-performance construction of the cable ensures reliable connectivity and compliance with the stringent standards required for modern computing and telecommunications infrastructure.
Type Network cable, patch cable
Length 20.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot