LogiLink C6A111S Network Cable CAT 6A S/FTP 20m White wired assembly

MPN
C6A111S
Brand
LogiLink
EAN-13
4052792055733
Order Code
16-8181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £20.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

LogiLink C6A111S, the Manufacturer's Part Number, refers to a high-performance network cable assembly designed for advanced data transmission needs. This CAT 6A S/FTP Ethernet cable, available in a single 20-metre length with a white outer jacket, features superior shielding to minimise electromagnetic interference, ensuring reliable connectivity in high-density network environments. Equipped with robust RJ45 connectors, this cable supports data rates up to 10 Gbps, making it ideal for applications such as connecting routers, switches, and other network infrastructure in office buildings, data centres, and technical installations. As a versatile patch cable, the LogiLink C6A111S is engineered to maintain signal integrity over extended distances, providing a dependable solution for engineers seeking to establish efficient and secure wired connections.
Type Network cable, patch cable
Length 20.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot