LogiLink C6A109S Network Cable Violet S/FTP CAT 6A 15 m s RJ45

MPN
C6A109S
Brand
LogiLink
EAN-13
4052792056662
Order Code
16-8180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £12.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LogiLink C6A109S is a robust network cable designed for high-performance data transfer applications. This violet S/FTP CAT 6A cable, with a length of 15 metres, is engineered to support advanced Ethernet protocols and ensure minimal interference, making it suitable for environments requiring reliable and high-speed network connectivity. The cable is terminated with RJ45 connectors, which are compatible with most network devices such as routers, switches, and patch panels, providing versatility in its usage. The design adheres to stringent engineering standards, ensuring a high level of shielding and durability, ideal for both commercial and industrial network implementations.
Type RJ45 plug
Length 15.00m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot