LogiLink C6A107S Network Cable RJ45 CAT 6A S/FTP Yellow 15m

MPN
C6A107S
Brand
LogiLink
EAN-13
4052792056440
Order Code
16-8179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £15.14 £14.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

LogiLink C6A107S offers a high-performance network solution with its Category 6A S/FTP cable, meticulously engineered for enhanced data transmission over a length of 15 metres. This RJ45-compatible, yellow network cable is designed to ensure superior connectivity and minimal interference, employing a shielded twisted pair (S/FTP) construction that effectively reduces electromagnetic interference and cross-talk, making it suitable for demanding data environments. As a dependable choice for engineers and IT specialists, this patch cable supports high-speed Ethernet networking tasks, allowing for seamless integration with routers, switches, and other networking equipment commonly found in data centres and communication infrastructure. The robust construction of the LogiLink C6A107S meets rigorous technical standards, ensuring reliability in applications that require consistent data integrity and network stability.
Type RJ45 plug
Length 15.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot