LogiLink C6A106S Network Cable RJ45 CAT 6A 15 m Blue S/FTP

MPN
C6A106S
Brand
LogiLink
EAN-13
4052792056334
Order Code
16-8178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £12.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

LogiLink C6A106S is a Category 6A (CAT 6A) RJ45 network cable assembly designed to provide reliable and high-speed data transmission over distances up to 15 metres. This blue, shielded foiled twisted pair (S/FTP) cable ensures reduced interference and enhanced signal quality, making it an ideal choice for environments subject to electromagnetic interference. It supports data rates up to 10 Gbps, complying with industry standards for high-performance networking. The C6A106S is typically used in structured cabling systems for connecting various network components, such as routers, switches, and patch panels, ensuring optimal communication within enterprise and data centre environments. This product, identifiable by the GTIN 04052792056334, is engineered for durability and efficiency in demanding technical applications.
Type RJ45 plug
Length 15.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot