LogiLink C6A105S Network Cable 15 m Green RJ45 CAT 6A S/FTP

MPN
C6A105S
Brand
LogiLink
EAN-13
4052792056228
Order Code
16-8177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £12.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

LogiLink C6A105S is a high-performance network cable designed for reliable data transmission, featuring a length of 15 metres. This cable, identifiable by the GTIN 04052792056228, is categorised as a CAT 6A S/FTP Ethernet cable, ensuring it supports up to 10 Gigabit Ethernet speeds with enhanced frequency capabilities of up to 500 MHz. The cable is equipped with shielded twisted pairs (S/FTP) to reduce electromagnetic interference, making it suitable for use in environments with high levels of radio frequency interference. Terminated with RJ45 connectors, this green-coloured cable is ideal for connecting routers, switches, and patch panels in professional and commercial networking applications, providing a secure and stable connection. As a robust network infrastructure solution, it is particularly beneficial for high-speed data transfers in office or data centre environments.
Type RJ45 plug
Length 15.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot