LogiLink C6A104S Network Cable Cat 6A S/FTP 15 m Red s RJ45 connectors

MPN
C6A104S
Brand
LogiLink
EAN-13
4052792056112
Order Code
16-8176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LogiLink C6A104S is a high-performance network cable designed to support advanced networking applications. This Cat 6A S/FTP cable, measuring 15 metres in length and presented in a striking red colour, is fitted with RJ45 connectors, ensuring reliable connectivity for high-speed data transmission. Engineered to meet the demanding standards of modern Ethernet networks, this cable features foil twisted pair shielding, which minimises signal interference and ensures robust data integrity. It is well-suited for use in environments requiring high data throughput, such as data centres and office networks, where stable and secure connections to routers and switches are essential. The product's design and construction enable it to perform optimally in gigabit Ethernet applications, making it a vital component for network professionals.
Type RJ45 plug
Length 15.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot