LogiLink C6A103S Network Cable RJ45 CAT 6A S/FTP 15m Black 1 piece wired

MPN
C6A103S
Brand
LogiLink
EAN-13
4052792055986
Order Code
16-8175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £15.07 £14.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

LogiLink C6A103S Network Cable combines high-performance connectivity with robust design, ensuring reliable transmission for various networking needs. Featuring a length of 15 metres, this RJ45 CAT 6A S/FTP cable supports bandwidth frequencies up to 500 MHz, which allows for high-speed data transfer rates suitable for both residential and commercial network infrastructures. The cable's shielded foil twisted pair (S/FTP) construction enhances noise immunity and reduces electromagnetic interference, making it an ideal choice for environments with high electronic disturbance. Engineers and network installers utilise the C6A103S for creating dependable connections between routers, switches, and other network devices where high quality and stability are imperative. This cable is designed to meet strict industry standards, ensuring compatibility and future-proofing for evolving network demands.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot