LogiLink C6A101S Network Cable RJ45 CAT 6A S/FTP 15m White

MPN
C6A101S
Brand
LogiLink
EAN-13
4052792055726
Order Code
16-8173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £14.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

LogiLink C6A101S, identified by the manufacturer's part number, is a high-performance network cable designed to meet the rigorous standards of CAT 6A specifications. This S/FTP (shielded/foiled twisted pair) cable ensures superior protection against electromagnetic interference, making it suitable for environments with high noise levels. With a length of 15 metres, the white cable is equipped with RJ45 connectors, facilitating reliable connectivity for high-speed data transmission in gigabit Ethernet networks. Engineers commonly employ this patch cable in structured cabling systems, connecting devices such as routers, switches, and patch panels in data centres or enterprise networks to maintain optimal network efficiency. The product's design supports a broad range of applications, ensuring consistent performance in both professional and residential settings.
Type RJ45 plug
Length 15.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot