LogiLink C6A099S CAT 6A S/FTP Network Cable Violet 10.00m RJ45

MPN
C6A099S
Brand
LogiLink
EAN-13
4052792056655
Order Code
16-8172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Was Unit Price (Ex VAT)
1+ £10.78 £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

LogiLink C6A099S is a high-performance network cable assembly designed to meet advanced connectivity requirements with precision and reliability. This CAT 6A S/FTP cable, measuring 10.00 metres in length, features robust shielding to minimise electromagnetic interference, ensuring stable data transmission at speeds up to 10 Gbps. Equipped with RJ45 connectors, it is suitable for use in environments requiring high-speed internet connections, such as data centres and enterprise networks, facilitating reliable connections between routers, switches, and other networked devices. The violet-coloured cable enhances identification among multiple network setups, and its durable construction ensures longevity in both indoor and demanding network installations. For engineers seeking dependable cabling solutions for complex network configurations, the LogiLink C6A099S provides an optimal choice, offering superior performance and ease of use.
Type RJ45 plug
Length 10.00m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot