LogiLink C6A097S Network Cable RJ45 CAT6A S/FTP 10m Yellow wired 1-1

MPN
C6A097S
Brand
LogiLink
EAN-13
4052792056433
Order Code
16-8171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £10.85 £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

LogiLink C6A097S is a high-quality Ethernet cable designed to facilitate reliable and efficient network communications. Featuring an RJ45 connector, this CAT6A S/FTP cable is 10 metres in length and comes in a distinct yellow colour for easy identification in a network setup. This network cable assembly is engineered to support high-speed data transfer rates, commonly utilised in environments requiring robust Ethernet connections such as data centres, office networking, and home setups connecting routers, switches, and servers. Designed to minimise interference, the shielded and foiled twisted pair construction ensures optimal signal integrity and performance. The product's EAN is 04052792056433, and it is available in single-unit packaging for individual use or specific patch cable requirements.
Type RJ45 plug
Length 10.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot