LogiLink C6A096S Network Cable CAT 6A S/FTP 10m Blue 1-1 Wired Assembly

MPN
C6A096S
Brand
LogiLink
EAN-13
4052792056327
Order Code
16-8170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Was Unit Price (Ex VAT)
1+ £10.82 £10.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LogiLink C6A096S is a high-performance network cable assembly, identified by the manufacturer's part number C6A096S, designed to provide reliable data transmission over 10 metres in a variety of settings. This Category 6A cable, constructed with S/FTP shielding, enables enhanced protection against electromagnetic interference, ensuring stable connectivity even in environments with high electronic noise. Equipped with RJ45 connectors, this blue ethernet cable is suitable for connecting routers, switches, and other network devices, making it an essential component for applications requiring high-speed data transfer and robust network connections. Ideal for both residential and commercial networking, the cable adheres to industry standards, offering engineers a dependable choice for establishing secure and efficient network infrastructures.
Type RJ45 plug
Length 10.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot