LogiLink C6A095S Network Cable CAT 6A S/FTP 10m Green RJ45 1-1 wired

MPN
C6A095S
Brand
LogiLink
EAN-13
4052792056211
Order Code
16-8169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Was Unit Price (Ex VAT)
1+ £10.82 £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

LogiLink C6A095S is a robust network cable designed for high-performance data transmission, offering compatibility with Category 6A standards. The cable is 10 metres long and features shielded foil-twisted pair (S/FTP) construction and RJ45 connectors, ensuring reduced electromagnetic interference and improved signal integrity. With a 1-to-1 wiring configuration, this cable is ideal for connecting networking equipment such as routers, switches, and patch panels in data centres and telecommunications hubs. Engineered for reliability, it supports bandwidths up to 500 MHz, enabling it to handle demanding applications such as high-speed internet, audio/video streaming, and cloud computing effectively. Encased in a durable green jacket, the LogiLink C6A095S provides a practical solution for structured cabling in professional and residential settings.
Type RJ45 plug
Length 10.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot