LogiLink C6A094S Network Cable CAT 6A S/FTP 10 m Red RJ45 1-1 wired

MPN
C6A094S
Brand
LogiLink
EAN-13
4052792056105
Order Code
16-8168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £10.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

LogiLink C6A094S is designed as a robust and efficient Category 6A S/FTP network cable, ideal for high-speed data transmission requirements. The cable spans 10 metres and is coated in a vibrant red sheath, providing easy identification and organisation within complex cabling systems. Featuring RJ45 connectors wired in a 1-1 configuration, this patch cable supports Ethernet applications up to 10 Gigabit, ensuring reliable performance in both commercial and industrial environments. The cable's shielded/foiled twisted pair structure minimises electromagnetic interference, making it suitable for network installations demanding high integrity and minimal data loss, such as in data centres or telecommunications.
Type RJ45 plug
Length 10.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot