LogiLink C6A093S Network Cable CAT 6A S/FTP 10m Black RJ45 1-1 wired

MPN
C6A093S
Brand
LogiLink
EAN-13
4052792055979
Order Code
16-8167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £10.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

LogiLink C6A093S is a premium network cable assembly, identified by its manufacturer part number 04052792055979, designed to meet advanced networking demands with precision. As a Category 6A S/FTP cable, it features superior shielding to minimise interference and ensure robust, high-speed data transmission over a 10-metre length. This black RJ45 cable, which supports 1-to-1 wiring, is versatile for various engineering applications, including connecting routers, switches, and other network infrastructures where reliable, high-bandwidth connectivity is crucial. Its design ensures compatibility across different network devices, making it a reliable component for both commercial and industrial networking systems.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot