LogiLink C6A092S Network Cable CAT 6A S/FTP Grey 10.00 m 1-1 wired

MPN
C6A092S
Brand
LogiLink
EAN-13
4052792055849
Order Code
16-8166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £10.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

LogiLink C6A092S is a high-performance network cable specifically designed to meet the demands of high-speed data transmission and reliable connectivity. This CAT 6A S/FTP cable, identified by the GTIN 04052792055849, features superior shielding that effectively reduces electromagnetic interference, making it highly suitable for environments with numerous electronic devices. It measures 10.00 metres in length, providing ample reach between networking devices such as routers, switches, and patch panels. Utilising RJ45 connectors, it is compatible with a wide range of existing network hardware. This cable is ideal for use in data centres, office networks, and other professional settings where stable and fast ethernet connections are essential.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (13)

Reviews

Be the first to submit a review

Trustpilot