LogiLink C6A091S Network Cable CAT 6A S/FTP 10m White wired assembly

MPN
C6A091S
Brand
LogiLink
EAN-13
4052792055719
Order Code
16-8165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Was Unit Price (Ex VAT)
1+ £10.78 £10.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

LogiLink C6A091S, an Ethernet cable assembly identified by the manufacturer's part number C6A091S, is a high-performance CAT 6A S/FTP network cable, measuring 10 metres in length and offered in a single white unit. Engineered for optimal signal integrity and high-speed data transmission, this cable utilises shielded foiled twisted pairs to minimise electromagnetic interference and crosstalk, ensuring reliable connectivity in demanding environments. Equipped with RJ45 connectors at both ends, the cable is ideal for linking routers, switches, and network devices in professional networking, data centre management, and server room applications where robust and stable connections are essential. Designed for engineers seeking precise performance and durability, the C6A091S accommodates bandwidth requirements up to 500 MHz, making it suitable for advanced networking infrastructure.
Type Network cable, patch cable
Length 10.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot