LogiLink C6A089S Network Cable RJ45 CAT 6A SFTP 750 m Violet 11 wired

MPN
C6A089S
Brand
LogiLink
EAN-13
4052792056648
Order Code
16-8164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

LogiLink C6A089S is a high-performance network cable designed for demanding network environments, identified by the GTIN 04052792056648. This RJ45 CAT 6A S/FTP cable is engineered to support data transmission rates up to 10 Gbps over a distance of up to 100 metres, making it suitable for high-speed networking applications. With its high-density 11-wired conductors and superior shielding, the cable ensures minimal interference and optimal signal integrity, which is crucial for both data centres and enterprise-level networking. The vibrant violet jacket aids in easy identification and cable management, while its robust construction guarantees extended durability during installation and use. Typical uses include connecting computers, routers, switches, and other network devices within structured cabling systems in professional IT infrastructure settings.
Type RJ45 plug
Length 7.50m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot