LogiLink C6A087S Network Cable RJ45 CAT 6A S/FTP Yellow 7.50 m

MPN
C6A087S
Brand
LogiLink
EAN-13
4052792056426
Order Code
16-8163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £8.20 £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

LogiLink C6A087S is a high-performance network cable designed for demanding data transmission applications, identified by the GTIN 04052792056426. This Ethernet cable, conforming to the Category 6A S/FTP standard, ensures extensive shielding and higher transmission frequencies of up to 500 MHz, making it suitable for robust network connections in environments with significant electromagnetic interference. Its length of 7.50 metres allows flexibility in routing between network devices such as routers and switches, and its RJ45 connectors guarantee compatibility with standard Ethernet ports. The durable yellow sheath provides clear, visible identification among other cables, which is essential in complex networking setups. Typically employed in data centres, server rooms, and high-speed local area networks (LANs), this patch cable supports data rates up to 10 Gbps, ensuring reliable, high-speed connectivity for critical networking tasks.
Type RJ45 plug
Length 7.50m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot