LogiLink C6A086S Network Cable CAT 6A 7.50 m Blue S/FTP RJ45 1-1 wired

MPN
C6A086S
Brand
LogiLink
EAN-13
4052792056310
Order Code
16-8162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LogiLink C6A086S is an advanced network cable designed for high-performance connectivity, suitable for CAT 6A applications. This cable measures 7.50 metres in length and sports a robust blue outer sheath, which ensures durability and optimal performance. It features an S/FTP (Shielded Foiled Twisted Pair) construction to minimise electromagnetic interference and maximise signal integrity, accompanied by RJ45 connectors with 1-1 wiring for straightforward, reliable networking. Commonly used in data centres, enterprise networks, and telecommunications, this cable is engineered to deliver high-speed data transmission up to 10 Gbps, making it ideal for mission-critical environments requiring stable, efficient network connections.
Type RJ45 plug
Length 7.50m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot