LogiLink C6A085S Network Cable CAT 6A S/FTP 7.50 m Green RJ45

MPN
C6A085S
Brand
LogiLink
EAN-13
4052792056204
Order Code
16-8161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

LogiLink C6A085S is a high-performance network cable designed to meet the rigorous demands of modern network environments. This Ethernet cable, measuring 7.50 metres in length and featuring a vibrant green colour, is equipped with RJ45 connectors that ensure robust and reliable connectivity. As a Category 6A S/FTP cable, it boasts superior shielding and bandwidth capabilities, making it an optimal choice for environments requiring high-speed data transmission up to 10 Gbps. Typically utilised in data centres, enterprise networks, and home office setups, this patch cable excels in reducing crosstalk and interference, providing a stable connection for broadband modems, switches, and routers. With its durable construction and compliance to strict industry standards, the LogiLink C6A085S is an essential component for maintaining efficient, high-quality network performance.
Type RJ45 plug
Length 7.50m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot