LogiLink C6A084S Network Cable RJ45 CAT 6A S/FTP 7.50 m Red Single Pack

MPN
C6A084S
Brand
LogiLink
EAN-13
4052792056099
Order Code
16-8160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £8.19 £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LogiLink C6A084S, identified by the Manufacturer's Part Number, is a highly reliable network cable assembly designed to meet the demands of contemporary data transmission. This CAT 6A S/FTP Ethernet cable, measuring 7.50 metres and featuring RJ45 connectors, ensures high-speed data transfer and shielding from electromagnetic interference, making it suitable for both home and professional network setups. Its robust design and red colour facilitate easy identification and management in complex network environments. Typically employed in structured cabling systems, the cable is ideal for connecting devices such as routers, switches, computers, and other network equipment, ensuring stable and efficient communication across the network. The product meets standardised specifications for network cables, making it a critical component in IT infrastructure with demanding performance requirements.
Type Network cable, patch cable
Length 7.50m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot