LogiLink C6A083S Network Cable RJ45 CAT6A S/FTP 7.50m Black s

MPN
C6A083S
Brand
LogiLink
EAN-13
4052792055962
Order Code
16-8159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

LogiLink C6A083S Network Cable, with Manufacturer's Part Number 04052792055962, is a high-performance RJ45 CAT6A S/FTP Ethernet cable designed for robust and reliable network connectivity. This 7.50-metre black cable is engineered to support data transmissions up to 10 Gbps, making it suitable for high-speed data networking and professional environments that demand consistent performance, such as data centres and enterprise networks. The cable's S/FTP (shielded and foiled twisted pair) construction provides superior protection against electromagnetic interference, ensuring stable and high-integrity data transfers. As a patch cable, it is commonly utilised for connecting routers, switches, and network hubs to various devices, supporting a wide range of network-intensive applications with efficiency and reliability.
Type RJ45 plug
Length 7.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot