LogiLink C6A082S Network Cable Grey CAT 6A S/FTP 7.5 m Network Cables

MPN
C6A082S
Brand
LogiLink
EAN-13
4052792055832
Order Code
16-8158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

LogiLink C6A082S is a network cable designed for high-speed data transmission, conforming to CAT 6A specifications. This 7.5-metre grey S/FTP (Shielded Foiled Twisted Pair) cable provides superior shielding against electromagnetic interference, ensuring reliable performance in high-density network environments. Each end of the cable is terminated with an RJ45 connector, making it suitable for connecting networking devices such as routers, switches, and patch panels. The cable supports bandwidths of up to 500 MHz, enabling it to handle data rates of up to 10 Gbps, consistent with CAT 6A standards. This makes the LogiLink C6A082S ideal for applications requiring robust data integrity and high-speed connectivity, such as enterprise network backbones, data centres, and high-performance computing networks.
Type RJ45 plug
Length 7.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot