LogiLink C6A081S Network Cable RJ45 CAT 6A S/FTP White 7.50 m

MPN
C6A081S
Brand
LogiLink
EAN-13
4052792055702
Order Code
16-8157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £8.23 £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

LogiLink C6A081S is a robust network cable assembly designed to provide reliable high-speed data transmission over a distance of 7.50 metres. This RJ45 Cat 6A S/FTP cable, identified by the GTIN 04052792055702, is constructed to meet performance standards suitable for demanding networking environments, supporting frequencies up to 500 MHz. Utilising Shielded Foiled Twisted Pair (S/FTP) technology, it offers enhanced protection against electromagnetic interference, making it ideal for infrastructure that demands high integrity signal transmission, such as in data centres, server rooms, and within network equipment connections. Designed specifically for advanced telecommunications applications, this single white cable ensures efficient and secure patching between network devices, routers, and other Ethernet-enabled hardware.
Type Network cable, patch cable
Length 7.50m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot