LogiLink C6A079S Network Cable 5m Violet CAT 6A S/FTP RJ45

MPN
C6A079S
Brand
LogiLink
EAN-13
4052792056631
Order Code
16-8156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

LogiLink C6A079S is a high-performance network cable designed for reliable data transmission, with a 5-metre length and a violet outer jacket. As a Category 6A S/FTP Ethernet cable, it features shielding in the form of foiled twisted pairs, providing superior protection against electromagnetic interference and ensuring high-speed data transfer up to 10 Gbps. Equipped with RJ45 connectors on both ends, this cable is suitable for a wide range of networking applications, including but not limited to connecting routers, switches, and patch panels in both data centre and office environments. This cable meets the demands for robust network infrastructure, facilitating efficient network setups where dependability and speed are critical. The product is identified by the barcode 04052792056631, ensuring easy traceability and inventory management.
Type Network cable, patch cable
Length 5.00m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot