LogiLink C6A077S Network Cable RJ45 CAT 6A S/FTP Yellow 5.00 m

MPN
C6A077S
Brand
LogiLink
EAN-13
4052792056419
Order Code
16-8155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

LogiLink C6A077S is a high-performance network cable designed to meet the stringent demands of modern data communications. This Ethernet cable features RJ45 connectors and is compliant with CAT 6A specifications, providing superior shielding (S/FTP) and robust performance with data transfer speeds up to 10 Gbps over distances of up to 5.00 metres. The cable is constructed with a yellow outer jacket for easy identification and colour-coding within complex wiring configurations. This product is ideal for use in data centres, server rooms, and office environments where reliable and fast network connectivity is essential, and it can be used to connect routers, switches, and patch panels. The cable's enhanced shielding reduces electromagnetic interference, ensuring a stable and clear signal transmission in high-density network deployments.
Type RJ45 plug
Length 5.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot