LogiLink C6A076S Network Cable CAT 6A S/FTP 5.00 m Blue RJ45 wired

MPN
C6A076S
Brand
LogiLink
EAN-13
4052792056303
Order Code
16-8154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

LogiLink C6A076S is a high-quality network cable classified under network cable assemblies, designed to provide reliable connectivity in demanding IT environments. This network cable, measuring 5.00 metres in length, features CAT 6A S/FTP status, which ensures superior shielding efficiency and fidelity against external interference, making it ideal for high-speed data transmission. Equipped with RJ45 connectors and conforming to industry-standard specifications, the cable is engineered to support up to 10 Gbps Ethernet applications, making it suitable for connecting routers, switches, and other networking devices in both commercial and residential settings. The robust construction and durable blue PVC jacket contribute to its longevity and flexibility, essential for maintaining network performance and integrity. This product is identified with the EAN code 04052792056303.
Type Network cable, patch cable
Length 5.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot