LogiLink C6A075S Network Cable Green 5m RJ45 CAT 6A S/FTP s 1-1 wired

MPN
C6A075S
Brand
LogiLink
EAN-13
4052792056198
Order Code
16-8153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

LogiLink C6A075S is a robust network cable assembly designed for high-performance data transmission, identified by the manufacturer's part number 04052792056198. This green Ethernet cable, spanning a length of 5 metres, is compliant with CAT 6A standards, making it suitable for supporting 10 Gigabit Ethernet over copper cabling systems. The cable features S/FTP shielding to minimise electromagnetic interference, ensuring reliable and stable connections. It is equipped with RJ45 connectors, allowing it to interface seamlessly with network hardware such as routers, switches, and patch panels. This cable is particularly effective in structured cabling systems in both residential and commercial environments, facilitating efficient data transfer and network connectivity.
Type RJ45 plug
Length 5.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot