LogiLink C6A074S Network Cable RJ45 CAT 6A S/FTP 5m Red s 1-1 wired

MPN
C6A074S
Brand
LogiLink
EAN-13
4052792056082
Order Code
16-8152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

LogiLink C6A074S is a high-performance network cable designed for reliable data transmission in demanding environments. It features RJ45 connectors and is classified as a CAT 6A S/FTP cable, ensuring superior shielding and reduced electromagnetic interference, which is critical for maintaining signal integrity over the 5-metre length. The cable is wired according to the 1-1 standard, enhancing its capability for network applications requiring high bandwidth, such as connecting routers, switches, or other networking equipment. Encased in a durable red sheath, this network cable is suitable for data centres, server rooms, and office networks where consistent speed and stability are required. The Global Trade Item Number (GTIN) is 04052792056082, which ensures traceability and ease of inventory management.
Type RJ45 plug
Length 5.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot