LogiLink C6A073S Network Cable CAT 6A S/FTP Black 5m RJ45 Wired

MPN
C6A073S
Brand
LogiLink
EAN-13
4052792055955
Order Code
16-8151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

LogiLink C6A073S is a high-performance, Category 6A network cable designed to meet the rigorous demands of modern data transmission applications. This Ethernet cable features a total length of 5 metres and is equipped with RJ45 connectors, providing reliable and secure connectivity in both residential and industrial settings. Its S/FTP (Shielded/Foiled Twisted Pair) construction enhances the cable's ability to minimise electromagnetic interference, ensuring consistent data transfer rates up to 10 Gbps. Frequently used in applications such as data centres, server farms, and building network infrastructures, the LogiLink C6A073S is suited for connections between routers, switches, and other networked devices, where high-speed and stable connections are required. The robust design and durable black sheathing allow it to withstand the physical stresses common in demanding environments, making it a practical choice for engineers seeking dependable network solutions.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot