LogiLink C6A072S Network Cable CAT 6A S/FTP Grey 5.00 m 1-1 wired

MPN
C6A072S
Brand
LogiLink
EAN-13
4052792055825
Order Code
16-8150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

LogiLink C6A072S is a network cable designed for high-speed data transmission, compliant with Category 6A standards. This S/FTP (shielded foiled twisted pair) Ethernet cable comes in a grey colour and measures 5.00 metres in length, providing reliable connectivity for various network setups. It features RJ45 connectors and a 1-1 wiring configuration, ensuring compatibility with routers, switches, and other networking equipment. The robust shielding reduces electromagnetic interference and crosstalk, making it ideal for applications that require stable and secure data communication in environments such as data centres, offices, and home networks. The cable's design ensures it meets performance requirements for bandwidth up to 500 MHz, supporting protocols necessary for high-speed internet and efficient data transfer.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot