LogiLink C6A069S network cable CAT 6A S/FTP violet 3.00 m RJ45

MPN
C6A069S
Brand
LogiLink
EAN-13
4052792056624
Order Code
16-8148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

LogiLink C6A069S network cable, part number 04052792056624, is a high-performance network cable assembly designed to meet the rigorous demands of modern data transmission. This 3.00-metre violet CAT 6A S/FTP cable features RJ45 connectors, providing excellent shielding and reduced crosstalk for enhanced signal integrity. It is engineered to support up to 10 Gbps ethernet speeds, making it suitable for high-speed data networking applications in both commercial and industrial environments. Typical applications include connecting routers, switches, and other network devices to ensure reliable and efficient data communication in corporate networks and data centres. Its robust construction and compliance with CAT 6A standards ensure compatibility with existing network infrastructure while facilitating future upgrades.
Type Network cable, patch cable
Length 3.00m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot