LogiLink C6A067S Network Cable CAT 6A S/FTP Yellow 3 m RJ45

MPN
C6A067S
Brand
LogiLink
EAN-13
4052792056402
Order Code
16-8147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

LogiLink C6A067S serves as a robust CAT 6A S/FTP network cable, extending over a length of 3 metres and designed with RJ45 connectors on each end, identified by the EAN 04052792056402. This high-performance Ethernet cable is engineered to support data transmissions up to 10 Gbps, suitable for demanding applications in high-speed data networking environments. With superior shielding using individually foil-screened twisted pairs and an overall braided shielding, the cable effectively reduces electromagnetic interference, ensuring stable connectivity in both residential and commercial settings. The yellow-coloured sheath allows for easy identification in patch panels or crowded network setups, commonly utilised in connecting routers, switches, and other network devices requiring high-speed, reliable connections.
Type RJ45 plug
Length 3.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot