LogiLink C6A066S RJ45 Cat 6A Network Cable S/FTP Blue 3m

MPN
C6A066S
Brand
LogiLink
EAN-13
4052792056297
Order Code
16-8146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

LogiLink C6A066S, with the manufacturer part number C6A066S, is a high-performance RJ45 Ethernet cable designed for demanding network applications. This Cat 6A network cable, measuring 3 metres in length, features a shielded foiled twisted pair (S/FTP) construction, ensuring excellent protection against electromagnetic interference and maintaining data integrity over long distances. Ideal for use in environments requiring stable high-speed data transfer, it supports bandwidth frequencies up to 500 MHz, making it suitable for connecting routers, switches, and other networking equipment in professional and industrial settings. The durable blue outer jacket provides additional protection and is well-suited for identifying cable connections in complex network installations. With its robust design, the C6A066S ensures reliable connectivity in both home and enterprise environments.
Type Network cable, patch cable
Length 3.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot