LogiLink C6A065S Network Cable RJ45 CAT 6A S/FTP Green 3m 1 piece

MPN
C6A065S
Brand
LogiLink
EAN-13
4052792056181
Order Code
16-8145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

LogiLink C6A065S network cable, identified by Manufacturer's Part Number C6A065S, is a high-performance patch cable designed for demanding data networking environments. This durable cable measures 3 metres in length and features Category 6A specification, which supports data transmission rates up to 10 Gbps over a maximum distance of 100 metres, making it suitable for high-speed Ethernet applications. The cable is equipped with S/FTP (shielded foiled twisted pair) construction, ensuring superior protection against electromagnetic interference and signal crosstalk. With RJ45 connectors, this cable provides a reliable link for connecting devices such as routers, switches, and network interface cards in both residential and commercial network installations. The cable is finished in a green outer sheath, allowing for easy identification in complex network setups.
Type RJ45 plug
Length 3.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot