LogiLink C6A064S CAT 6A S/FTP RJ45 Network Cable 3.00 m Red 1 piece

MPN
C6A064S
Brand
LogiLink
EAN-13
4052792056075
Order Code
16-8144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

LogiLink C6A064S is a robust CAT 6A S/FTP network cable designed for high-speed data transmission and reliable connectivity. This RJ45 ethernet cable, identifiable by its global trade item number 04052792056075, spans 3.00 metres and is coloured a distinct red for easy identification in complex network setups. Engineered with shielded twisted pairs, it offers superior protection against electromagnetic interference, making it suitable for environments prone to electrical noise. Common applications include establishing stable connections between routers, switches, and other networking equipment where performance demands are high. This patch cable is particularly advantageous in data centres and professional networking installations requiring up to 10 Gbps transfer speeds over short to medium distances.
Type RJ45 plug
Length 3.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot