LogiLink C6A063S Network Cable Black 3.00 m RJ45 CAT 6A S/FTP

MPN
C6A063S
Brand
LogiLink
EAN-13
4052792055948
Order Code
16-8143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

LogiLink C6A063S is a robust network cable assembly designed to meet high-performance connectivity needs. With a length of 3.00 metres, this black RJ45 CAT 6A S/FTP cable is engineered to deliver optimal data transmission speeds of up to 10 Gbps while ensuring minimal interference due to its shielded twisted pair construction. This cable is ideal for creating reliable and efficient connections between network devices such as routers, switches, and computers, making it suitable for both residential and commercial network infrastructures. Distinguished by its durable build and compliant with stringent industry standards, the LogiLink C6A063S ensures compatibility and seamless integration within various Ethernet network configurations. Its unique design and engineering make it particularly useful in scenarios where stability and high data throughput are critical.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot