LogiLink C6A062S Network Cable RJ45 CAT 6A S/FTP Grey 3m 1-1 wired

MPN
C6A062S
Brand
LogiLink
EAN-13
4052792055818
Order Code
16-8142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

LogiLink C6A062S is a high-quality network cable designed to meet the demands of modern data transmission with its Category 6A S/FTP specification, ensuring optimal performance and reduced interference. This 3-metre long, shielded twisted-pair cable features RJ45 connectors, making it ideal for establishing reliable connections between networking devices, such as routers, switches, and computers, in both home and enterprise environments. With its precise 1-to-1 wiring structure, the cable supports high-speed Ethernet applications, accommodating up to 10 Gbps data transfer rates, essential for bandwidth-intensive tasks. Engineered for durability and consistent performance, the grey-coloured cable is particularly suited for environments requiring secure and stable network connectivity, providing a resilient solution for data centres, server rooms, and office networks.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot