LogiLink C6A061S Network Cable White CAT 6A S/FTP 3m RJ45

MPN
C6A061S
Brand
LogiLink
EAN-13
4052792055689
Order Code
16-8141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

LogiLink C6A061S is an efficient and reliable network cable designed specifically to meet Category 6A specifications, ensuring optimal performance for high-speed data transmission. This white S/FTP (Shielded, Foiled Twisted Pair) cable is three metres in length and equipped with RJ45 connectors, making it ideal for connecting routers, switches, and other network devices in both home and office environments. The cable supports 10 Gigabit Ethernet applications, providing a robust and stable connection for data-intensive operations such as streaming, high-speed downloads, and online gaming. Its shielding effectively reduces electromagnetic interference, making it suitable for installations where minimal signal loss is required. This LogiLink network cable, identified by the manufacturer's GTIN 04052792055689, is engineered to maintain precise data integrity, catering to the stringent demands of modern networking systems.
Type Network cable, patch cable
Length 3.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot