LogiLink C6A059S Network Cable CAT 6A S/FTP 2 m Violet 1-1 wired

MPN
C6A059S
Brand
LogiLink
EAN-13
4052792056617
Order Code
16-8140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

LogiLink C6A059S, bearing part number 04052792056617, is a high-performance network cable designed for robust data transmission. This Ethernet cable, manufactured to the Category 6A (CAT 6A) standard, offers superior shielding through its S/FTP (shielded/foiled twisted pair) construction, ensuring minimal electromagnetic interference for reliable connectivity. Measuring 2 metres in length, the cable features durable RJ45 connectors, making it an ideal choice for establishing reliable connections in data centres, office networks, or home setups between routers, switches, and various network-enabled devices. Its violet hue provides easy identification within cable bundles, enhancing overall cable management. This patch cable is engineered to support high-speed data transfer, making it suitable for applications that demand bandwidth-intensive activities.
Type Network cable, patch cable
Length 2.00m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot