LogiLink C6A057S Network Cable CAT 6A S/FTP Yellow 2.00 m RJ45 1-1 wired

MPN
C6A057S
Brand
LogiLink
EAN-13
4052792056396
Order Code
16-8139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

LogiLink C6A057S is a high-performance network cable designed to meet Category 6A standards. This S/FTP (Shielded Foiled Twisted Pair) cable is 2.00 metres in length and comes in a yellow finish, providing reliable data transmission with excellent noise minimisation and signal integrity. Equipped with standard RJ45 connectors and 1-to-1 wiring, this cable is suitable for high-speed networking solutions, making it ideal for use in data centres, office networks, or connecting routers, switches, and other Ethernet-enabled devices. Its robust construction supports up to 10 Gbps data speeds over Ethernet, ensuring that it meets demanding connectivity requirements. Each cable is manufactured to maintain superior performance in various environments, maintaining network efficiency and reliability.
Type RJ45 plug
Length 2.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot