LogiLink C6A056S RJ45 CAT 6A S/FTP Network Cable Blue 2m s

MPN
C6A056S
Brand
LogiLink
EAN-13
4052792056280
Order Code
16-8138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

LogiLink C6A056S is a high-quality RJ45 Category 6A S/FTP network cable, identifiable by the European Article Number 04052792056280. This robust 2-metre patch cable is designed to support high-speed data transmission with enhanced shielding, providing reduced crosstalk and electromagnetic interference. It features RJ45 connectors, making it suitable for a variety of networking applications, including connecting routers, switches, and other network devices in both residential and commercial settings. The blue outer jacket adds to its aesthetic appeal and allows for easy identification within network installations. This cable is particularly favoured in settings where stable and secure network connectivity is critical, such as data centres and telecommunications infrastructures.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot