LogiLink C6A054S Network Cable CAT 6A S/FTP 2m Red RJ45 Wired

MPN
C6A054S
Brand
LogiLink
EAN-13
4052792056068
Order Code
16-8136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

LogiLink C6A054S is a high-performance network cable designed for robust data transmission applications. The cable features Category 6A S/FTP shielding, which enhances protection against electromagnetic interference, making it ideal for secure and stable connections in high-density environments such as data centres and enterprise networks. With a length of 2 metres and equipped with RJ45 connectors, this cable is suitable for establishing reliable links between routers, switches, and other networking devices, ensuring optimal performance in both commercial and residential settings. The cable's red colour allows for easy identification amongst other cabling within complex network installations. Engineered for durability and efficiency, the LogiLink C6A054S serves as a crucial component in modern network infrastructure, meeting high-speed internet and intranet demands efficiently.
Type RJ45 plug
Length 2.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot