LogiLink C6A053S Network Cable 1-1 wired RJ45 CAT 6A S/FTP Black 2.00 m

MPN
C6A053S
Brand
LogiLink
EAN-13
4052792055931
Order Code
16-8135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

LogiLink C6A053S is a high-performance network cable assembly designed for robust data transmission in demanding applications. This particular cable, with a length of 2.00 metres, features an S/FTP (Shielded Foiled Twisted Pair) construction with RJ45 connectors, ensuring optimal signal integrity and reduced crosstalk. Categorised as a CAT 6A cable, it is capable of supporting data rates up to 10 Gbps over short distances, making it suitable for modern high-speed network infrastructures. The black cable is designed for reliable connectivity in structured cabling systems, data centres, and enterprise networks where precise and stable network connections are essential. Its 1-1 wired configuration allows for seamless integration with networking devices such as routers, switches, and patch panels.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot