LogiLink C6A052S Network Cable RJ45 CAT 6A S/FTP 2.00 m Grey s

MPN
C6A052S
Brand
LogiLink
EAN-13
4052792055801
Order Code
16-8134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

LogiLink C6A052S is a network cable designed for high-speed data transmission, meeting Category 6A specifications. Featuring an S/FTP (Shielded Foiled Twisted Pair) construction, this 2.00-metre cable provides enhanced protection against electromagnetic interference, ensuring reliable and secure connections. Equipped with RJ45 connectors, it is suitable for use in Local Area Networks (LANs) and is ideal for connecting routers, switches, and other network-enabled devices. This Ethernet cable supports bandwidths of up to 500 MHz, making it a suitable choice for professional data centres and enterprise-level network infrastructures where high-speed data transfer is critical. The grey outer sheath is constructed for durability, providing a robust solution for demanding networking environments.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot